- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102617-8
6-102617-8
TE Connectivity / AMP Brand
40 MODII HDR DRRA SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40 MODII HDR DRRA SHRD LF
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 40
- Mating Post Length = 8.08 mm
Search Keywords: 61026178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102617-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,310
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$7.33
45
$7.04
200
$6.76
500
$6.49
1,600 +
$6.23
Click for Quote
Log in
to unlock special pricing