- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102567-5
6-102567-5
TE Connectivity / AMP Brand
110 MODII 2PC HDR DR SHRD .100, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
110 MODII 2PC HDR DR SHRD .100, ROHS
Search Keywords: 61025675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102567-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:110
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
12
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
60
$41.34
120
$21.88
180
$15.40
240 +
$15.09
Click for Quote
Log in
to unlock special pricing