- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60921-4
60921-4
TE Connectivity / AMP Brand
205 FAST TEST TAB 020TPCRS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
205 FAST TEST TAB 020TPCRS
Product Highlights:
- Tab
- Tab Type = Electrical Test
- Tab Fit = 5.21 x 0.51 mm
- Steel Material
- Tin Finish
Search Keywords: 609214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60921-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Adapter Terminal
-
Gender:M/M
-
Tab Size:2.65 mm²
-
Stud Size:3.5 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2,500
$0.3205
5,000
$0.1972
7,500
$0.1561
10,000 +
$0.1530
Click for Quote
Log in
to unlock special pricing