- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60888-3
60888-3
TE Connectivity / AMP Brand
The 60888-3 is a Type A printed circuit board disconnect receptacle made of tin-plated beryllium copper for 26-22 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 60888-3 is a Type A printed circuit board disconnect receptacle made of tin-plated beryllium copper for 26-22 AWG wire.
Product Highlights:
- Receptacle
- A Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- With Insulation Support
Search Keywords: 608883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60888-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Accepts Wire Insulation Diameter Range:.035 – .065 in, .89 – 1.65 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,500
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.1069
2,500
$0.0941
5,000
$0.0921
7,500
$0.0914
15,000
$0.0896
30,000
$0.0894
60,000
$0.0791
105,000 +
$0.0703
Click for Quote
Log in
to unlock special pricing
Accessories