- Home ›
- All Products›
- 60447-2
60447-2
TE Connectivity / AMP Brand
TAB, FASTON, 6.35 [.250] SERIES
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAB, FASTON, 6.35 [.250] SERIES
Product Highlights:
- Terminal
- Terminal Type = Tab
- Tab Type = Mechanical Test
- Tab Fit = 6.35 x 0.81 mm
- Steel Material
Search Keywords: 604472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60447-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Terminal Angle:Straight
-
PCB Terminal Mating Tab Thickness:.032 in, .81 mm
-
PCB Terminal Plating Material:Unplated
-
PCB Terminal Mating Tab Width:.25 in, 6.35 mm
-
Stud Diameter:.125 in, 3.18 mm
-
PCB Hole Diameter:.125 in, 3.18 mm
-
Terminates To:Printed Circuit Board
-
Terminal & Splice Type:Tab
-
Operating Temperature Range:-30 – 110 °C, -22 – 230 °F
-
PCB Terminal Terminal Orientation:Straight
-
PCB Terminal Terminal Type:Tab
-
Stud Hole:Yes
-
PCB Terminal Packaging Method:Loose Piece
-
Receptacle Terminal Stock Thickness:.032 in, .81 mm
-
Packaging Quantity:1000
-
PCB Terminal Termination Method:Through Hole
-
PCB Terminal Mounting Style:Stud Mount
-
Terminal Size:6.35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
2,500
$0.1501
5,000
$0.1126
7,500
$0.1051
10,000 +
$0.1030
Click for Quote
Log in
to unlock special pricing