- Home ›
- All Products›
- 5-968893-1
5-968893-1
TE Connectivity / AMP Brand
MQS0,63 Au rec LL unseal. 0,2-0,35
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MQS0,63 Au rec LL unseal. 0,2-0,35
Search Keywords: 59688931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-968893-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
13000 -
Agency/Standard:LV214
-
Typical Current Rating:7.5 A
-
Sealable:No
-
Packaging Quantity:13000
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Interface Plating:Gold (Au)
-
Primary Locking Feature:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size:24 – 22 AWG, .2 – .35 mm²
-
Mating Tab Thickness:.025 in, .63 mm
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:.63mm
-
Wire Contact Termination Area Plating Material:Gold
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
221,000
Ships today, if you order in
MOQ for In Stock Qty:
13000
MOQ for out of Stock Qty:
13000
Order Increment:
13000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
13,000
$0.5072
50,000
$0.5059
150,000
$0.5047
260,000
$0.5035
520,000
$0.2571
780,000 +
$0.1750
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments