- Home ›
- All Products›
- 5-966444-6
5-966444-6
TE Connectivity / AMP Brand
6P HV100 REC CON, SGL ROW, NON MAGNETIC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
6P HV100 REC CON, SGL ROW, NON MAGNETIC
Search Keywords: 59664446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-966444-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Operating Temperature Range:-55 – 105 °C, -65 – 125 °C
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Housing Material:Polyester - GF
-
Number of Positions:56
-
Mating Entry Location:Top
-
Solder Process Feature:Board Standoff
-
Contact Protection Type:Closed Entry Housing
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):3 A
-
Contact Type:Socket
-
Number of Rows:1
-
Mating Pin Diameter:.025 in, .63 mm
-
Contact Base Material:Phosphor Bronze
-
Stackable:Yes
-
Contact Layout:Inline
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:5 µin
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Green
-
Contact Shape & Form:Square
-
PCB Mount Retention:With
-
Connector System:Board-to-Board
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Mount Retention Type:Retention Solder Tails
-
Connector Profile:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):1.6 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Contact Mating Area Plating Material:Gold
-
Connector Height:.276 in, 7 mm
-
Centerline (Pitch):.1 in, 2.54 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
840
Order Increment:
120
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
840
$1.575
1,680
$0.969
2,520
$0.767
3,360 +
$0.752
Click for Quote
Log in
to unlock special pricing