- Home ›
- All Products›
- 5-965907-6
5-965907-6
TE Connectivity / AMP Brand
MQS SOCKET CONTACT LOOSE PIECE
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
MQS SOCKET CONTACT LOOSE PIECE
Search Keywords: 59659076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-965907-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Locking Feature:Locking Lance
-
Sealable:Yes
-
Crimp Type:F-Crimp
-
Interface Plating:Silver (Ag)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Packaging Quantity:1000
-
Packaging Method:Box
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm²
-
Wire Insulation Diameter:.094 – .102 in, 2.4 – 2.6 mm
-
Mating Tab Thickness:.024 in, .63 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.024 in, .63 mm
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.