- Home ›
- All Products›
- 5-963726-5
Available Replacements
Possible Replacement
TE Connectivity / AMP Brand
5-963726-5
MQS SOCKET CONTACT LP
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
MQS SOCKET CONTACT LP
Search Keywords: 59637265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-963726-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Terminal & Splice Type:Receptacle
-
Primary Locking Feature:Locking Lance
-
Wire Size:23 AWG, .25 – .35 mm²
-
Sealable:No
-
Wire Size Search:22 AWG, .25 mm², .3 mm², .35 mm²
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Gold (Au)
-
Crimp Type:F-Crimp
-
Termination Method:Crimp
-
Wire Type:Copper
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.024 in, .63 mm
-
Insulated:No
-
Wire Insulation Diameter:.045 – .062 in, 1.15 – 1.6 mm
-
Mating Tab Thickness:.024 in, .63 mm
Frequently Asked Questions
Is 5-963726-5 discontinued?
Yes, 5-963726-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5-963726-5?
The recommended replacement for 5-963726-5 is 963726-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-963726-5 RoHS compliant?
Yes, 5-963726-5 is RoHS compliant.
What is the lead time for 5-963726-5?
The standard lead time for 5-963726-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.