- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 591863-1
591863-1
TE Connectivity / AMP Brand
Conn Terminal Junction System
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Junction System
Product Highlights:
- Electronic Module Block-Diode
- Size = 20
- Diode Circuit Number = 1N5552
- 10 Contact Points
- Figure = 5B
Search Keywords: 5918631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:591863-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Junction System3670
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
13
$2,299.39
25
$1,221.40
38
$820.47
50 +
$804.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments