- Home ›
- All Products›
- 5917629-3
5917629-3
TE Connectivity / AMP Brand
AMP FH REC V 80P H-9 SIF
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP FH REC V 80P H-9 SIF
Search Keywords: 59176293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5917629-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Housing Material:Glass Filled 66 Nylon
-
Stackable:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Sealable:No
-
Stack Height:.354 in, 9 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Width:.033 in, .85 mm
-
Contact Current Rating (Max):1 A
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Packaging Quantity:70
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector Mounting Type:Board Mount
-
Mating Tab Thickness:.013 in, .32 mm
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Alignment:Without
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:118 µin, 3 µm
-
PCB Mount Orientation:Vertical
-
PCB Thickness (Recommended):3 in
-
Number of Positions:80
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94V-0
-
Packaging Type:Tray
-
Connector Height:.256 in, 6.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
210
$38.97
420
$20.57
630
$14.14
840 +
$13.86
Click for Quote
Log in
to unlock special pricing