- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5917334-4
5917334-4
TE Connectivity / AMP Brand
CHAMP 050-2 REC HDR ASSY V 26P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
CHAMP 050-2 REC HDR ASSY V 26P
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 26
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
Search Keywords: 59173344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5917334-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,524
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.00
40
$8.83
75
$8.66
150
$8.50
960
$8.34
1,000
$7.66
5,000 +
$7.22
Click for Quote
Log in
to unlock special pricing