- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-87543-5
5-87543-5
TE Connectivity / AMP Brand
10 MODII HDR DRST UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
10 MODII HDR DRST UNSHRD .100
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Standard
- 10 Positions
Search Keywords: 5875435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87543-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,970
Can Ship immediately
Minimum Order Quantity:
39
Price (USD)
Qty
Unit Price
39
$2.12
191
$2.01
761
$1.93
1,903
$1.85
5,708 +
$1.76
Click for Quote
Log in
to unlock special pricing