- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-862197-2
5-862197-2
TE Connectivity / AMP Brand
LGH, RECEPTACLE ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH, RECEPTACLE ASS'Y
Search Keywords: 58621972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-862197-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:20000 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
200
$75.29
400
$38.46
600
$26.18
800 +
$25.65
Click for Quote
Log in
to unlock special pricing