- Home ›
- All Products›
- 583616-2
583616-2
TE Connectivity / AMP Brand
CONT.CRP.SNAP TW.LF. STRIP
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT.CRP.SNAP TW.LF. STRIP
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.08-0.24² [28-24] mm [AWG]
Search Keywords: 5836162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583616-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
PCB Contact Termination Area Plating Material Thickness:30 µin
-
Contact Mating Area Plating Material:Gold
-
Wire Range Color Code:Orange
-
PCB Contact Termination Area Plating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:7000
-
Packaging Method:Strip
-
Contact Retention Type within Housing:Locking Lance
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material Thickness:30 µin
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):5 A
-
Sealable:No
-
Wire Size:28 – 24 AWG, 159.8 – 642.4 CMA, .08 – .24 mm²
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Accepts Wire Insulation Diameter Range:.035 – .055 in, .89 – 1.4 mm
-
Centerline (Pitch):.156 in, 2.54 mm, 3.18 mm, 3.96 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
Accessories