- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 582553-1
582553-1
TE Connectivity / AMP Brand
Card Edge Connector Housing - 30 Positions - 0.100" (2.54mm) - 0.055" to 0.070" (1.40mm to 1.78mm) Card Thickness - Flange, Pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Card Edge Connector Housing - 30 Positions - 0.100" (2.54mm) - 0.055" to 0.070" (1.40mm to 1.78mm) Card Thickness - Flange, Panel Mount - Blue.
Search Keywords: 5825531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:582553-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Termination Method:Crimp
-
Card Thickness:1.39 to 1.77 mm
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
MOQ for out of Stock Qty:
65
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$313.98
10
$261.76
25
$260.45
50
$259.15
65
$257.85
130
$256.56
195
$255.28
260 +
$254.00
Click for Quote
Log in
to unlock special pricing