- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-825435-0
5-825435-0
TE Connectivity / AMP Brand
MOD 2 PIN HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MOD 2 PIN HEADER
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Standard
- 50 Positions
- Mating Post Length = 6.70 mm
Search Keywords: 58254350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-825435-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
15
$14.47
50
$14.44
100
$14.40
300
$14.36
600
$7.61
900
$5.36
1,200 +
$5.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments