- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5822030-4
5822030-4
TE Connectivity / AMP Brand
80 ME .050 VERT M/L PB-FREE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
80 ME .050 VERT M/L PB-FREE
Product Highlights:
- Socket Type = Memory Card
- Socket Style = SIMM
- Tin Contact Plating, Mating Area, Material
- 80 Positions
- 1.27 mm Centerline
Search Keywords: 58220304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5822030-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:SIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
180
MOQ for out of Stock Qty:
180
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4.554
180
$4.140
237
$3.870
315 +
$3.790
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments