- Home ›
- All Products›
- 5750927-5
5750927-5
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, VERTICAL, WITH COMBO STANDOFF/SOLDER POSTS, SHIELDED, .050 SERIES AMPLIMITE
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSEMBLY, VERTICAL, WITH COMBO STANDOFF/SOLDER POSTS, SHIELDED, .050 SERIES AMPLIMITE
Search Keywords: 57509275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5750927-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Grounding Clips:Without
-
Shell Material:Carbon Steel
-
Termination Post Length:.109 in, 2.77 mm
-
Housing Material:Polyester
-
Mounting Hole Diameter:.109 in, 2.77 mm
-
Packaging Method:Tube
-
Contact Current Rating (Max):2.7 A, 6.4 A
-
PCB Mount Retention Type:Solder Tail
-
Bracket Material:Zinc
-
Sealable:No
-
Grounding Straps:Without
-
Bracket Plating Material:Tin over Copper
-
Contact Mating Area Plating Thickness:30 µin
-
Packaging Quantity:10
-
Mating Retention Type:Latch
-
Panel Mount Feature:Without
-
Number of Rows:4
-
Centerline (Pitch):.05 in, 1.27 mm
-
Shielded:Yes
-
Shell Plating Material:Nickel over Copper
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Base Material:Phosphor Bronze
-
Contact Underplating Material:Nickel , Palladium Nickel
-
Connector Mounting Type:Board Mount
-
Grounded:No
-
Number of Positions:50
-
Connector Type:Connector Assembly
-
Connector System:Cable-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Housing Type:Receptacle
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Retention:With
-
Housing Color:Black
-
Approved Standards:LR-86179-1 , UL E28476
-
UL Flammability Rating:UL 94V-0
-
Grounding Indents:Without
-
PCB Mount Orientation:Vertical
-
Shell Type:Full Metal Shell
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold , Gold Flash
-
Mating Alignment:Without
-
Connector Profile:Standard
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2520
Order Increment:
10
33 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
2,520
$9.08
5,040
$4.64
7,560
$3.16
10,080 +
$3.09
Click for Quote
Log in
to unlock special pricing