- Home ›
- All Products›
- 5-749879-9
5-749879-9
TE Connectivity / AMP Brand
100 50SR PNL MNT PLUG ASSY, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
100 50SR PNL MNT PLUG ASSY, ROHS
Product Highlights:
- Connector
- Plug
- Number of Positions = 100
- Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
- Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 57498799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-749879-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Cover Material:Thermoplastic
-
Circuit Application:Signal
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Tube
-
Connector System:Cable-to-Panel
-
Packaging Quantity:6
-
Number of Positions:100
-
Termination Cover Method:Assembled
-
Contact Current Rating (Max):1 A
-
Shielded:No
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Termination Cover:With
-
Connector & Housing Type:Plug
-
Number of Rows:2
-
Connector Mounting Type:Panel Mount
-
Connector Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:28 AWG, 30 AWG, .05 mm², .08 – .09 mm²
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Underplating Material:Nickel , Palladium Nickel
-
Ribbon Cable Centerline Spacing:.025 in, 1.27 mm
-
Compatible With Wire & Cable Type:Ribbon Cable , Round Jacketed Cable
-
Solid Wire Size:30 – 28 AWG, .05 – .1 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Cover Type:Non Lacing
-
Mating Retention Type:Latch Blocks
-
Primary Product Color:Black
-
Mating Retention:With
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Wire Contact Termination Area Plating Material:Tin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
Order Increment:
6
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
96
$73.71
192
$38.90
288
$26.75
384 +
$26.22
Click for Quote
Log in
to unlock special pricing