- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5749621-1
5749621-1
TE Connectivity / AMP Brand
20 50S CABLE PLUG CONN/COV KIT
Datasheet Accessories Notify Me
RoHS Compliant
KIT Packaging
Certificate of Compliance Guarantee
Description
+
20 50S CABLE PLUG CONN/COV KIT
Product Highlights:
- Connector
- Plug
- Number of Positions = 20
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 57496211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5749621-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
25
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
450
$7.17
900
$3.80
1,350
$2.67
1,800 +
$2.62
Click for Quote
Log in
to unlock special pricing