- Home ›
- All Products›
- 5-650297-1
5-650297-1
TE Connectivity / AMP Brand
AMP PACE CONN 10POS 100X200C/L
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP PACE CONN 10POS 100X200C/L
Product Highlights:
- Connector
- 10 Dual Positions
- 2.54 mm Centerline
- Row Spacing = 5.08 mm
- Housing Style = Closed End/Closed End - High Scoop
Search Keywords: 56502971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-650297-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Contact Mating Area Plating Material Thickness:.76 µm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Retention:With
-
Contact Retention Within Housing:Without
-
PCB Mount Alignment:Without
-
Number of Positions:20
-
Connector System:Board-to-Board
-
Packaging Method:Tray
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Quantity:80
-
Connector Mounting Type:Board Mount
-
Mating Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Entry Configuration:Both Ends Closed
-
PCB Mount Retention Type:Action/Compliant Tail
-
Mating Alignment:Without
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Housing Material:Polyester - GF
-
Number of Dual Positions:10
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Mating Alignment Type:High Scoop
-
Contact Current Rating (Max):3 A
-
PCB Mount Orientation:Vertical
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Connector Height:.64 in, 16.38 mm
-
Operating Temperature Range:-65 – 85 °C, -85 – 185 °F
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
200
$40.22
400
$21.23
600
$14.60
800 +
$14.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments