- Home ›
- All Products›
- 5646990-1
5646990-1
TE Connectivity / AMP Brand
2MM H.M. 5 ROW A/B FEED TO
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M. 5 ROW A/B FEED TO
Search Keywords: 56469901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646990-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Shielded:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Backplane Interface Type:2mm HM
-
Backplane Architecture:Mezzanine
-
Feedthrough Post Length:3.7 mm
-
CompactPCI Designation:None
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:5
-
Number of Positions:125
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):1.5 A
-
Contact Type:Pin
-
Number of Columns:25
-
Connector Mounting Type:Board Mount
-
Packaging Method:Tube
-
Crosstalk Version:Standard
-
Sealable:No
-
Backplane Module Length:49.9 mm
-
PCB Mount Orientation:Vertical
-
Housing Material:Polyester - GF
-
Data Rate:≤1 Gb/s
-
Packaging Quantity:10
-
Contact Underplating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.078 in, 2 mm
-
Number of Signal Positions:110 , 125
-
Rows Loaded:A , B , C , D , E
-
Contact Mating Area Length:5.25 mm, 6.75 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Primary Product Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,875
$12.17
3,750
$6.21
5,625
$4.23
7,500 +
$4.14
Click for Quote
Log in
to unlock special pricing