- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5646955-3
5646955-3
TE Connectivity / AMP Brand
UPM HEADER ASSEMBLY, 5 POSITIO
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UPM HEADER ASSEMBLY, 5 POSITIO
Product Highlights:
- Plug
- Number of Positions = 5
- PCB Mount Angle = Right Angle
- Not Keyed
- Tin Solder Tail Contact Plating
Search Keywords: 56469553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5646955-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:5
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
155
Order Increment:
31
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
155
$19.80
310
$10.48
465
$7.38
620 +
$7.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments