- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5-6437630-7
5-6437630-7
TE Connectivity / AMP Brand
FTF0904=MINIATURE TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Description
+
FTF0904=MINIATURE TOGGLE
Search Keywords: 564376307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6437630-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:6@250VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M6 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 30 mm
-
Operating Temperature:-20 to 70 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,422
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
5
$7.56
25
$7.18
50
$7.02
100
$6.92
300
$6.73
500
$5.62
1,000 +
$5.53
Click for Quote
Log in
to unlock special pricing