- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 5-591847-1
5-591847-1
TE Connectivity / AMP Brand
TJ SINGLE W SPLICE 22E-185
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TJ SINGLE W SPLICE 22E-185
Product Highlights:
- Electronic Splice-Diode
- Size = 20
- Splice Type = Single
- Diode Circuit Number = 1N5618
- Figure = 3D
Search Keywords: 55918471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-591847-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Junction System
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$629.35
50
$321.44
75
$218.81
100 +
$214.43
Click for Quote
Log in
to unlock special pricing