- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-583857-5
5-583857-5
TE Connectivity / AMP Brand
TWIN LEAF DUMMY CONTACT-SN
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TWIN LEAF DUMMY CONTACT-SN
Product Highlights:
- Contact
- Contact Type = Dummy
- Contact Packaging Method = Loose Piece
- Tin-Lead over Nickel Contact Mating Area Plating Material
- Matte Tin Solder Tail Contact Plating
Search Keywords: 55838575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-583857-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Base Material:Phosphor Bronze
-
Contact Style:Dummy
-
Contact Mating Area Plating Material:Tin-Lead
-
Product Type:Contact
-
PCB Contact Termination Area Plating Material:Tin
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Packaging Method:Loose Piece
-
Solder Tail Contact Plating Material Finish:Matte
-
Packaging Quantity:5000
-
Crimp Area Plating Material Finish:Bright
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
12,500
$1.500
25,000
$0.766
37,500
$0.522
50,000 +
$0.511
Click for Quote
Log in
to unlock special pricing