- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 55832-2
55832-2
TE Connectivity / AMP Brand
TERM,COPALUM R 6AL 8CU (2)X3/8
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERM,COPALUM R 6AL 8CU (2)X3/8
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 3/8 [9.53]
- 2 Holes
- Wire Size (AWG or CM) Aluminum = 6 [14.6²]
Search Keywords: 558322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55832-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Stud Size:3/8
-
Wire Size:6 AWG, 28280 CMA, 14.6 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
19
$708.92
38
$362.08
57
$246.47
75 +
$241.54
Click for Quote
Log in
to unlock special pricing