- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5569260-1
5569260-1
TE Connectivity / AMP Brand
STK MJ ASSY,8POS,2X2,SHLD,CAT5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STK MJ ASSY,8POS,2X2,SHLD,CAT5
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 2 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 55692601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5569260-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$17.13
5
$16.54
10
$16.14
30
$15.90
60
$15.56
120
$15.25
270 +
$15.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments