- Home ›
- All Products›
- 556137-8
556137-8
TE Connectivity / AMP Brand
HSG,AMPINNERGY WTW,1 POS,GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HSG,AMPINNERGY WTW,1 POS,GRAY
Product Highlights:
- Wire-to-Wire Application
- Housing
- Number of Positions = 1
- Color = Gray
Search Keywords: 5561378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:556137-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Wire Contact Termination Area Plating Material:Pre-Tin
-
Housing Material:Polycarbonate
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Panel Mount Feature:With
-
Mating Alignment:With
-
Mating Retention:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Color:Gray
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature Type:Mounting Adapters
-
PCB Mount Retention:Without
-
Number of Signal Positions:0
-
UL Rating:Recognized
-
Termination Method to Wire & Cable:Crimp
-
Number of Power Positions:1
-
Mating Alignment Type:Keyed
-
Number of Rows:1
-
Rectangular Power Connector Type:Housing
-
Packaging Method:Loose Piece
-
Contact Current Rating (Max):55 A
-
Number of Positions:1
-
Contact Retention Within Housing:With
-
Circuit Application:Power
-
Contact Type:Receptacle
-
Operating Voltage:600 VAC, 600 VDC
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Wire Size:18 – 10 AWG, 1600.53 – 12066.13 CMA, .811 – 6.11 mm²
-
Connector & Housing Type:Plug , Receptacle
-
Contact Mating Area Plating Material Thickness:105 – 100 µin, 2.54 – 2.59 µm
-
Operating Temperature Range:0 – 105 °C, 32 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Agency/Standard:CSA , UL , VDE
-
Connector Height:.39 in, 9.91 mm
-
Product Width:.39 in, 9.9 mm
-
Contact Mating Area Plating Material:Tin
-
CSA Rating:Certified , LR 7189
-
Product Length:1.45 in, 36.83 mm
-
Approved Standards:UL E28487
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$2.044
1,000
$1.258
1,500
$0.996
2,000 +
$0.976
Click for Quote
Log in
to unlock special pricing