- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 55558-4
55558-4
TE Connectivity / AMP Brand
POWER TAP 10P W SCREW #6-32, LEAD-TIN
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
POWER TAP 10P W SCREW #6-32, LEAD-TIN
Product Highlights:
- Current Rating = 25 Amps.
- Standard Profile
- Uninsulated
- Without FASTON Tab
- With Screw
Search Keywords: 555584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55558-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Power Tap
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:N/A
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent