- Home ›
- All Products›
- 55556-9
55556-9
TE Connectivity / AMP Brand
10 POWER TAP ASSY .125
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
10 POWER TAP ASSY .125
Product Highlights:
- Current Rating = 25 Amps.
- Low Profile
- Insulated
- Without FASTON Tab
- With Screw
Search Keywords: 555569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55556-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Termination Area Plating:Tin-Lead
-
Packaging:Bulk
-
Product Type:Power Tap
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Termination Area Plating Finish:Bright
-
PCB Mounting Orientation:Vertical
-
Contact Termination Base Material:Copper Alloy
-
Footprint:.3 x .1 in, 7.62 x 2.54 mm
-
Contact Current Rating (Max):25 A
-
Profile:Low
-
PCB Thickness (Recommended):.062 – .1251 in, 1.57 – 3.18 mm
-
Termination Method to Wire & Cable:Tap Screw
-
Screw Size:M4
-
Number of Positions:10
-
Housing Material:Nylon - GF
-
UL Flammability Rating:UL 94V-0
-
Termination Method to PC Board:Through Hole - Press Fit
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent