- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5555003-1
5555003-1
TE Connectivity / AMP Brand
A Cat 3, 6-position/6-contact, through-hole, right-angle modular jack with an offset latch and panel stops.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A Cat 3, 6-position/6-contact, through-hole, right-angle modular jack with an offset latch and panel stops.
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ25
- Number of Positions = 6
Search Keywords: 55550031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5555003-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
132 -
Type:RJ-25
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
683
Ships today, if you order in
Minimum Order Quantity:
132
Order Increment:
132
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
132
$1.000
264
$0.968
528
$0.929
1,056
$0.907
2,508
$0.905
5,016
$0.903
7,524
$0.901
10,032 +
$0.898
Click for Quote
Log in
to unlock special pricing