- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5554381-2
5554381-2
TE Connectivity / AMP Brand
RCPT ASSY, 64 POSN,INT LKG LCH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RCPT ASSY, 64 POSN,INT LKG LCH
Product Highlights:
- Connector
- Number of Positions = 64
- Standard Profile
- Receptacle
- Not Shielded
Search Keywords: 55543812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5554381-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$25.98
25
$25.92
50
$25.85
125
$25.79
250
$13.65
375
$9.61
500 +
$9.41
Click for Quote
Log in
to unlock special pricing