- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5554216-3
5554216-3
TE Connectivity / AMP Brand
RCPT ASSY,50 POS,VERT MTG,SHLD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY,50 POS,VERT MTG,SHLD
Product Highlights:
- Connector
- Housing Gender = Receptacle
- 2.16 mm Centerline
- CHAMP Product Line
- 50 Positions
Search Keywords: 55542163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5554216-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
90
$16.59
180
$16.39
270
$15.91
360 +
$15.64
Click for Quote
Log in
to unlock special pricing