- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5552633-3
5552633-3
TE Connectivity / AMP Brand
The 5552633-3 is a metric screw lock hardware kit designed for mounting right-angle interface bus connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 5552633-3 is a metric screw lock hardware kit designed for mounting right-angle interface bus connectors.
Product Highlights:
- Hardware Kits
- Hardware Type = Metric Screw Lock
- Right Angle Mount Angle
- Interface Bus IDC Connector Panel Mount Application, Interface Bus PCB Connector Application
Search Keywords: 55526333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552633-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Lock
-
Dimension:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
70
can ship 7/10/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$19.19
25
$19.14
50
$19.09
125
$19.04
250
$10.08
375
$7.09
500 +
$6.95
Click for Quote
Log in
to unlock special pricing