- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 554953-2
554953-2
TE Connectivity / AMP Brand
PLUG KIT,50 POSN,BAIL LK, SHLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG KIT,50 POSN,BAIL LK, SHLD
Product Highlights:
- Connector Kit
- Number of Positions = 50
- Standard Profile
- Plug
- Shielded
Search Keywords: 5549532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:554953-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Can Ship immediately
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$32.32
10
$26.95
25
$25.23
50
$23.90
100
$22.31
150
$22.20
200 +
$22.09
Click for Quote
Log in
to unlock special pricing
Accessories