- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5-5435640-0
5-5435640-0
TE Connectivity / AMP Brand
DIP SW 8 POSN SEALED LESS MKT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 8 POSN SEALED LESS MKT
Search Keywords: 554356400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5435640-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.27 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.06@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
588
Order Increment:
14
33 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
588
$4.40
1,176
$2.33
1,764
$1.64
2,352 +
$1.61
Click for Quote
Log in
to unlock special pricing