- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536587-1
5536587-1
TE Connectivity / AMP Brand
ASSEMBLY, RCPT, SIGNAL, 4 ROW RIGHT ANGLE, SKIP LOADED, W/GUIDES Z-PACK 2mm FB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, RCPT, SIGNAL, 4 ROW RIGHT ANGLE, SKIP LOADED, W/GUIDES Z-PACK 2mm FB
Search Keywords: 55365871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536587-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
6
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
540
$19.62
1,080
$10.02
1,620
$6.82
2,160 +
$6.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments