- Home ›
- All Products›
- 5536510-8
5536510-8
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB,4 ROW, 3.53mm LEAD LENGTH
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB,4 ROW, 3.53mm LEAD LENGTH
Search Keywords: 55365108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536510-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Contact Current Rating (Max):3 A
-
Contact Shape & Form:Dual Beam
-
Contact Layout:Matrix
-
PCB Mount Retention Type:Solder Tail
-
Board-to-Board Configuration:Right Angle
-
PCB Contact Termination Area Plating Material Thickness:149.9997 µin, 3.81 µm
-
Impedance:240 Ω
-
Number of Positions:240
-
Housing Color:Natural
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Insulation Resistance:4 MΩ
-
Connector Height:.357 in, 9.07 mm
-
Operating Voltage:30 VAC
-
Number of Signal Positions:240
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Centerline (Pitch):.079 in, 2 mm
-
Number of Rows:4
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
PCB Mount Alignment:With
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:4
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment:With
-
PCB Thickness (Recommended):.76 in, 1.3 mm
-
Termination Post & Tail Length:.139 in, 3.53 mm
-
PCB Mount Alignment Type:Boss
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Alignment Type:Polarizing Rib
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Contact Type:Socket
-
Packaging Method:Tube
-
Stackable:No
-
Contact Base Material:Phosphor Bronze
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
4
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
800
$37.52
1,600
$19.17
2,400
$13.05
3,200 +
$12.79
Click for Quote
Log in
to unlock special pricing