- Home ›
- All Products›
- 5536504-4
5536504-4
TE Connectivity / AMP Brand
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
Product Highlights:
- Module Type = Signal
- 192 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 6.50 mm
- PCB Mount Angle = Vertical
Search Keywords: 55365044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536504-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Packaging Method:Tube
-
Number of Positions:24
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Impedance:192 Ω
-
PCB Mount Orientation:Vertical
-
Contact Layout:Matrix
-
PCB Contact Termination Area Plating Material:Tin
-
Comment:Sequencing of the mating posts and lead lengths is available. Worksheets for this procedure may be found under Z-PACK 2mm FB General Information.
-
Operating Voltage:30 VAC
-
Board-to-Board Configuration:Vertical
-
Insulation Resistance:4 MΩ
-
Connector Width:.622 in, 16 mm
-
Connector System:Board-to-Board
-
Packaging Quantity:6
-
Housing Color:Natural
-
Contact Current Rating (Max):3 A
-
Mating Entry Location:Top
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material Thickness:23.622 µin, .6 µm
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Action/Compliant Tail
-
PCB Mount Retention:With
-
Connector Height:.669 in, 17 mm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Rows:4
-
Termination Post & Tail Length:.167 in, 4.25 mm
-
Contact Mating Area Plating Material:Gold
-
Number of Signal Positions:192
-
Contact Type:Pin
-
PCB Mount Alignment:Without
-
Stackable:No
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Length:.256 in, 6.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarizing Rib
-
PCB Thickness (Recommended):.76 in, 2.4 mm
-
Circuit Application:Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
Order Increment:
6
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
18
$24.38
36
$18.28
54
$17.06
72 +
$16.72
Click for Quote
Log in
to unlock special pricing