- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536279-4
5536279-4
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, VERTICAL, .095 TAIL, BOARD TO BOARD, MICROSTRIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
RECEPTACLE ASSEMBLY, VERTICAL, .095 TAIL, BOARD TO BOARD, MICROSTRIP
Product Highlights:
- Connector
- Number of Positions = 100
- Receptacle
- Vertical Mount Angle
- PCB Termination Type = Soldertail
Search Keywords: 55362794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536279-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$37.675
2
$34.250
10
$33.620
19
$32.990
40
$31.720
100
$26.950
500
$23.880
1,000 +
$20.460
Click for Quote
Log in
to unlock special pricing