- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536279-2
5536279-2
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, VERTICAL, .095 TAIL, BOARD TO BOARD, MICROSTRIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
RECEPTACLE ASSEMBLY, VERTICAL, .095 TAIL, BOARD TO BOARD, MICROSTRIP
Product Highlights:
- Connector
- Number of Positions = 60
- Receptacle
- Vertical Mount Angle
- PCB Termination Type = Soldertail
Search Keywords: 55362792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536279-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.45
19
$17.72
76
$17.00
200
$16.32
620 +
$15.68
Click for Quote
Log in
to unlock special pricing