- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5535676-4
5535676-4
TE Connectivity / AMP Brand
05 MODII HORZ SR CE 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
05 MODII HORZ SR CE 100CL
Product Highlights:
- Connector
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- Mod II
- 5 Positions
Search Keywords: 55356764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5535676-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1238
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,238
$2.274
2,475
$1.204
3,713
$0.847
4,950 +
$0.830
Click for Quote
Log in
to unlock special pricing