- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-535541-5
TE Connectivity / AMP Brand
5-535541-5
07 MODIV VRT SR CE 100/115
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
07 MODIV VRT SR CE 100/115
Product Highlights:
- Connector
- Mod IV
- 7 Positions
- Number of Rows = Single
- Low Profile
Search Keywords: 55355415
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-535541-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Type: | Socket Strip |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 7 |
| Maximum Current Rating: | 2/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 5-535541-5 RoHS compliant?
Yes, 5-535541-5 is RoHS compliant.
What is the lead time for 5-535541-5?
The standard lead time for 5-535541-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
Order Increment:
32
16 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
640
$3.60
1,280
$1.91
1,920
$1.34
2,560 +
$1.32
Click for Quote
Log in
to unlock special pricing