- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-535512-2
5-535512-2
TE Connectivity / AMP Brand
112 MODII HORZ DR CE EESS .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
112 MODII HORZ DR CE EESS .100
Search Keywords: 55355122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-535512-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:112
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
964
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
Order Increment:
4
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
8
$45.07
12
$44.96
28
$44.85
52
$44.73
80
$44.62
160
$23.62
240
$16.62
320 +
$16.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments