- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-534972-3
5-534972-3
TE Connectivity / AMP Brand
50 MODII VRT 2PC DR CE 100CL, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 MODII VRT 2PC DR CE 100CL, RoHS
Product Highlights:
- Connector Type = Receptacle
- 2.54 mm Centerline
- 50 Positions
- Number of Rows = 2
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 55349723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534972-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
745
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7
$13.26
14
$12.94
28
$12.75
56
$12.56
105
$12.22
252
$12.07
504 +
$11.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments