- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 553443-5
553443-5
TE Connectivity / AMP Brand
D-Sub Connector - Receptacle - 64 Position - 2 Rows - 30.0µin (0.76µm) Gold Contact Finish - Press-Fit Termination - Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Connector - Receptacle - 64 Position - 2 Rows - 30.0µin (0.76µm) Gold Contact Finish - Press-Fit Termination - Through Hole.
Product Highlights:
- Receptacle
- Number of Positions = 64
- PCB Mount Style = Vertical
- Standard Orientation
- Standard Profile
Search Keywords: 5534435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:553443-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:PRESS FIT
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,335
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
280
Order Increment:
20
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
20
$14.85
60
$13.58
100
$13.02
280
$12.90
560
$12.77
840
$12.64
1,120 +
$12.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments