- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5-533472-2
5-533472-2
TE Connectivity / AMP Brand
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Product Highlights:
- Connector
- Receptacle
- 68 Positions
- PCB Mount Style = Through Hole
- PCB Mount Angle = Vertical
Search Keywords: 55334722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-533472-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:HDI
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:68
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.