- Home ›
- All Products›
- 5532840-2
5532840-2
TE Connectivity / AMP Brand
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Search Keywords: 55328402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5532840-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Rectangular Termination Post & Tail Width:.023 in, .58 mm
-
Number of Positions:540
-
Contact Shape & Form:Four Beam
-
Contact Layout:Matrix
-
PCB Thickness (Recommended):.76 in, 2.36 mm
-
PCB Mount Retention:Without
-
Packaging Quantity:1
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
PCB Mount Orientation:Right Angle
-
Housing Material:Thermoplastic
-
PCB Mount Alignment:Without
-
Mating Alignment:With
-
Contact Type:Socket
-
Number of Rows:4
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Housing Temperature Rating:High
-
Insulation Resistance:4 MΩ
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Current Rating (Max):3 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment Type:Keyed
-
PCB Contact Termination Area Plating Material:Tin
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Stackable:No
-
Sealable:No
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Contact Termination Area Plating Material Thickness:3.937 µin, .1 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Black
-
Packaging Type:Tube
-
Connector Height:.433 in, 11.02 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
98
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
98
$460.66
196
$235.28
294
$160.16
392 +
$156.95
Click for Quote
Log in
to unlock special pricing